RS PRO PRO-USB-3 Voltage Data Logger, USB, 1 Input Channel(s)
- RS Stock No.:
- 179-9537
- Distrelec Article No.:
- 304-02-773
- Brand:
- RS PRO
Subtotal (1 unit)*
£45.22
(exc. VAT)
£54.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £45.22 |
*price indicative
- RS Stock No.:
- 179-9537
- Distrelec Article No.:
- 304-02-773
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Model Number | PRO-USB-3 | |
Number of Input Channels | 1 | |
Sensor Type | Voltage | |
Measurement Parameters | Voltage | |
Interface Type | USB | |
Data Logger Type | Voltage | |
Maximum Voltage Measurement | 30V dc | |
Power Source | Battery | |
Minimum Operating Temperature | -35°C | |
Maximum Operating Temperature | +80°C | |
Dimensions | 98 x 26 x 26mm | |
Alarm | Yes | |
Number of Readings Per Channel | 32000 | |
Battery Type | AA | |
Includes | 1/2AA Battery | |
Battery Life | 2 Years | |
Best Voltage Measurement Accuracy | ±1 % | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Model Number PRO-USB-3 | ||
Number of Input Channels 1 | ||
Sensor Type Voltage | ||
Measurement Parameters Voltage | ||
Interface Type USB | ||
Data Logger Type Voltage | ||
Maximum Voltage Measurement 30V dc | ||
Power Source Battery | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +80°C | ||
Dimensions 98 x 26 x 26mm | ||
Alarm Yes | ||
Number of Readings Per Channel 32000 | ||
Battery Type AA | ||
Includes 1/2AA Battery | ||
Battery Life 2 Years | ||
Best Voltage Measurement Accuracy ±1 % | ||
Related links
- Lascar EL-USB-3 Voltage Data Logger 1 Input Channel(s)
- Lascar EL-OEM-3 Voltage Data Logger 1 Input Channel(s)
- Tinytag TK-4702 Voltage Data Logger USB, 1 Input Channel(s)
- RS PRO PRO-USB-1 Temperature Data Logger 1 Input Channel(s)
- RS PRO PRO-USB-2 Temperature & Humidity Data Logger 1 Input Channel(s)
- RS PRO PRO-USB-1 Temperature Data Logger 1 Input Channel(s) - RS Calibration
- RS PRO PRO-USB-1 Temperature Data Logger 1 Input Channel(s) - UKAS Calibration
- RS PRO PRO-USB-2 Temperature & Humidity Data Logger 1 Input Channel(s) - RS Calibration